Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2022 S7L FO CI HI HRO SR SC, EN ISO
- RS Stock No.:
- 466-411
- Mfr. Part No.:
- 6734344
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP13,944.71
(exc. VAT)
PHP15,618.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 7 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,944.71 |
*price indicative
- RS Stock No.:
- 466-411
- Mfr. Part No.:
- 6734344
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | 67343 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Size US | 10.5 | |
| Resistance Features | Heat Resistant, Chemical Resistant, Hydrocarbon Resistant, Penetration Resistant, Oil Resistant, Water Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Ergonomic Design, Rubber Scuff Cap, Flexible & Compact Foam Around Ankle and Achilles Tendon, Agile Ankle Guard & Reinforced Heel, Anatomical, Gusseted Tongue, Penetration Resistance, Washable | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2022 S7L FO CI HI HRO SR SC, EN ISO 20345:2011 S3 CI HI WR HRO SRC | |
| Sole Material | EVA | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series 67343 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Size US 10.5 | ||
Resistance Features Heat Resistant, Chemical Resistant, Hydrocarbon Resistant, Penetration Resistant, Oil Resistant, Water Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Ergonomic Design, Rubber Scuff Cap, Flexible & Compact Foam Around Ankle and Achilles Tendon, Agile Ankle Guard & Reinforced Heel, Anatomical, Gusseted Tongue, Penetration Resistance, Washable | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2022 S7L FO CI HI HRO SR SC, EN ISO 20345:2011 S3 CI HI WR HRO SRC | ||
Sole Material EVA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 9 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 6.5 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 11 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 3.5 EN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 13 REACH
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9.5 EN
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 6.5 EN ISO 20345:2022 S3L FO CI HI HRO SC
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 6 EN ISO 20345:2022 S7L FO HRO LG SR
