Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9.5, EU 44 EN ISO 20345:2022 S3L FO CI HI HRO SC SR, EN

Subtotal (1 pair)*

PHP8,773.19

(exc. VAT)

PHP9,825.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,773.19

*price indicative

RS Stock No.:
481-494
Mfr. Part No.:
6730344
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

67303

Product Type

Safety Boots

Gender

Unisex

Size EU

44

Size UK

9.5

Colour

Brown

Safety Toe Type

Non-Metallic

Resistance Features

Penetration Resistant, Water Resistant, Heat Resistant, Hydrocarbon Resistant, Chemical Resistant, Oil Resistant

Size US

10.5

Additional Safety Features

Flexible & Compact Ankle Padding, Reinforced Heel, 100% Metal Free, Free From Harmful Substances, All-Terrain Sole Profile, Agile Ankle Guard, Rubber Scuff Cap, Penetration Resistance

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022 S3L FO CI HI HRO SC SR, EN ISO 20345:2011 S3 CI HI HRO SRC, certified for use with XSole connected sole, REACH regulations

Upper Material

Leather

Sole Material

EVA

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex Shoes are designed for demanding environments such as utilities, construction, oil & gas, heavy industry, rail, ports, defence, agriculture, and green spaces. They feature a MACSOLE ADVENTURE 3.0 rubber sole with a MACABSORB EVA insert for excellent shock absorption, flexibility, and grip, along with resistance to oil, hydrocarbons, chemicals, and contact heat up to 300°C. The ergonomic, all-terrain sole supports natural foot movement and disperses debris, while a rubber scuff cap protects the leather for longer durability. The upper is made of water-resistant full-grain leather with an Agile Ankle Guard and reinforced heel for stability on uneven surfaces without sacrificing mobility.

3D mesh lining for better ventilation and fast drying

Gusseted tongue with synthetic and water resistant textile to keep dirt and liquid out

Metal free

Flexible and compact foam around ankle and Achilles tendon for protection and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy