Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 REACH regulations, EN ISO 20345:2022 S3L FO CI
- RS Stock No.:
- 481-491
- Mfr. Part No.:
- 6730342
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP8,773.19
(exc. VAT)
PHP9,825.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 18, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,773.19 |
*price indicative
- RS Stock No.:
- 481-491
- Mfr. Part No.:
- 6730342
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67303 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Brown | |
| Safety Toe Type | Non-Metallic | |
| Resistance Features | Heat Resistant, Water Resistant, Oil Resistant, Penetration Resistant, Hydrocarbon Resistant, Chemical Resistant | |
| Size US | 9 | |
| Additional Safety Features | Ankle Padding, Agile Ankle Guard, Free of Harmful Substances, Reinforced Heel, Rubber Scuff Cap, 100% Metal Free, Certified for Use with The Xsole Connected Sole for Line Worker Protection | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | REACH regulations, EN ISO 20345:2022 S3L FO CI HI HRO SC SR, EN ISO 20345:2011 S3 CI HI HRO SRC | |
| Upper Material | Leather | |
| Sole Material | EVA | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67303 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Brown | ||
Safety Toe Type Non-Metallic | ||
Resistance Features Heat Resistant, Water Resistant, Oil Resistant, Penetration Resistant, Hydrocarbon Resistant, Chemical Resistant | ||
Size US 9 | ||
Additional Safety Features Ankle Padding, Agile Ankle Guard, Free of Harmful Substances, Reinforced Heel, Rubber Scuff Cap, 100% Metal Free, Certified for Use with The Xsole Connected Sole for Line Worker Protection | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals REACH regulations, EN ISO 20345:2022 S3L FO CI HI HRO SC SR, EN ISO 20345:2011 S3 CI HI HRO SRC | ||
Upper Material Leather | ||
Sole Material EVA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 6.5 EN ISO 20345:2022 S3L FO CI HI HRO SC
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 13 REACH
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9.5 EN
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 10.5 uvex group’s prohibited
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Shoes 3.5 uvex group’s prohibited
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9 HRO SRC CI
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 5 EN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S3 CI HI HRO SRCEN ISO
