Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 10.5, EU 45 REACH regulations, uvex group’s prohibited
- RS Stock No.:
- 481-495
- Mfr. Part No.:
- 6730345
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP8,773.19
(exc. VAT)
PHP9,825.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 18, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,773.19 |
*price indicative
- RS Stock No.:
- 481-495
- Mfr. Part No.:
- 6730345
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | 67303 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Brown | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Reinforced Heel Support, Agile Ankle Guard, Rubber Scuff Cap, Ankle Padding, Certified for Use with Xsole Connected Sole, 100% Metal Free, Free From Harmful Substances | |
| Size US | 11.5 | |
| Resistance Features | Water Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Heat Resistant | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Sole Material | EVA | |
| Standards/Approvals | REACH regulations, uvex group’s prohibited substances list | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series 67303 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Brown | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Reinforced Heel Support, Agile Ankle Guard, Rubber Scuff Cap, Ankle Padding, Certified for Use with Xsole Connected Sole, 100% Metal Free, Free From Harmful Substances | ||
Size US 11.5 | ||
Resistance Features Water Resistant, Chemical Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Heat Resistant | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Sole Material EVA | ||
Standards/Approvals REACH regulations, uvex group’s prohibited substances list | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Shoes 3.5 uvex group’s prohibited
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 7 REACH
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 8 EN ISO 20345:2022 S3L FO CI
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 6.5 EN ISO 20345:2022 S3L FO CI HI HRO SC
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 13 REACH
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9.5 EN
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 5 EN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9 HRO SRC CI
