Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022, EN ISO 20345:2011
- RS Stock No.:
- 466-417
- Mfr. Part No.:
- 6734348
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP12,677.01
(exc. VAT)
PHP14,198.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 18, 2027
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,677.01 |
*price indicative
- RS Stock No.:
- 466-417
- Mfr. Part No.:
- 6734348
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67343 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Chemical Resistant, Heat Resistant, Water Resistant, Oil Resistant, Hydrocarbon Resistant, Abrasion Resistant, Waterproof, Penetration Resistant | |
| Additional Safety Features | Ergonomic Design, Anatomical, Free From Harmful Substances, Penetration Resistance, Agile Ankle Guard & Reinforced Heel, Rubber Scuff Cap, 100% Metal Free, Ankle Padding, Gusseted Tongue | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022, EN ISO 20345:2011 | |
| Upper Material | Microfibre | |
| Sole Material | EVA | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67343 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Resistance Features Chemical Resistant, Heat Resistant, Water Resistant, Oil Resistant, Hydrocarbon Resistant, Abrasion Resistant, Waterproof, Penetration Resistant | ||
Additional Safety Features Ergonomic Design, Anatomical, Free From Harmful Substances, Penetration Resistance, Agile Ankle Guard & Reinforced Heel, Rubber Scuff Cap, 100% Metal Free, Ankle Padding, Gusseted Tongue | ||
Size US 14 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022, EN ISO 20345:2011 | ||
Upper Material Microfibre | ||
Sole Material EVA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 6 EN ISO 20345:2011
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 6.5 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 11 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 10 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 3.5 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 9 EN ISO
- Heckel 67503 Black EU 48 EN ISO 20345:2022
- Heckel 67673 Black Composite Toe Capped Unisex Safety Boots 13 EN ISO
