Delta Plus FREEZE Black Unisex Safety Footwear 6.5, EU 40 CE
- RS Stock No.:
- 301-601
- Mfr. Part No.:
- FREEZNO40
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP2,085.65
(exc. VAT)
PHP2,335.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,085.65 |
*price indicative
- RS Stock No.:
- 301-601
- Mfr. Part No.:
- FREEZNO40
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | FREEZE | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Additional Safety Features | Weather Protection | |
| Resistance Features | Cold Resistant | |
| Size US | 7.5 | |
| Standards/Approvals | CE | |
| Upper Material | Polyvinyl Chloride | |
| Sole Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series FREEZE | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Additional Safety Features Weather Protection | ||
Resistance Features Cold Resistant | ||
Size US 7.5 | ||
Standards/Approvals CE | ||
Upper Material Polyvinyl Chloride | ||
Sole Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Half boot features a thick fur lining, making it ideal for cold environments. Ergonomically designed for comfortable wear, it is a lightweight product that helps reduce fatigue throughout the day, providing both warmth and comfort in challenging conditions.
Construction of the model for great insulation against the cold
Sustainable materials
Weather protection
Related links
- Delta Plus FREEZE Black Unisex Safety Footwear 13, EU 48 CE
- Delta Plus FREEZE Black Unisex Safety Footwear 8, EU 42 CE
- Delta Plus FREEZE Black Unisex Safety Footwear 7, EU 41 CE
- Delta Plus FREEZE Black Unisex Safety Footwear 5, EU 38 CE
- Delta Plus STONE OB FO Black Unisex Safety Footwear 6.5, EU 40 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 40 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 40 CE EN ISO 20347
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 6.5, EU 40 CE EN ISO 20345
