Delta Plus FREEZE Black Unisex Safety Footwear 13, EU 48 CE
- RS Stock No.:
- 301-613
- Mfr. Part No.:
- FREEZNO48
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP2,085.65
(exc. VAT)
PHP2,335.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,085.65 |
*price indicative
- RS Stock No.:
- 301-613
- Mfr. Part No.:
- FREEZNO48
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | FREEZE | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Additional Safety Features | Weather Protection | |
| Size US | 14 | |
| Upper Material | Polyvinyl Chloride | |
| Sole Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series FREEZE | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Additional Safety Features Weather Protection | ||
Size US 14 | ||
Upper Material Polyvinyl Chloride | ||
Sole Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Half boot features a thick fur lining, making it ideal for cold environments. Ergonomically designed for comfortable wear, it is a lightweight product that helps reduce fatigue throughout the day, providing both warmth and comfort in challenging conditions.
Construction of the model for great insulation against the cold
Sustainable materials
Weather protection
Related links
- Delta Plus STONE OB FO Black Unisex Safety Footwear 13, EU 48 CE EN ISO 20347
- Delta Plus COPPER S5 SRA Black EU 48 CE EN ISO 20345
- Delta Plus AEROBUILD S5 CI FO SR Khaki Stainless Steel Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 48 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus ESKIMO SBHP SR Black Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
