Delta Plus STONE OB FO Black Unisex Safety Footwear 13, EU 48 CE EN ISO 20347

Subtotal (1 pair)*

PHP980.13

(exc. VAT)

PHP1,097.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP980.13

*price indicative

RS Stock No.:
301-597
Mfr. Part No.:
STONEOBNO48
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

STONE OB FO

Product Type

Safety Footwear

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black

Resistance Features

Slip Weather

Additional Safety Features

Flexible Sole, Lightweight, Slip Resistant, Stabilisation of the Foot when Walking, Weather Protection

Size US

14

Standards/Approvals

CE EN ISO 20347

Upper Material

Polyvinyl Chloride

Sole Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus Comfortable lightweight work boot designed for low risk work, featuring a textured upper for easy donning, streamlined design for easy cleaning, and made with sustainable materials for durability. Ideal for applications in public works, building, finishing works, craftsmanship, light industry, maintenance, and the chemical industry.

Stabilisation of the foot when walking

Flexible sole to reduce fatigue during use

Lightweight product to reduce fatigue throughout the day

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy