Delta Plus STONE OB FO Black Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20347
- RS Stock No.:
- 301-593
- Mfr. Part No.:
- STONEOBNO45
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP980.13
(exc. VAT)
PHP1,097.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP980.13 |
*price indicative
- RS Stock No.:
- 301-593
- Mfr. Part No.:
- STONEOBNO45
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | STONE OB FO | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Additional Safety Features | Flexible Sole, Lightweight, Slip Resistant, Stabilisation of the Foot when Walking, Weather Protection | |
| Size US | 11.5 | |
| Resistance Features | Slip Weather | |
| Standards/Approvals | CE EN ISO 20347 | |
| Sole Material | Polyvinyl Chloride | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series STONE OB FO | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Additional Safety Features Flexible Sole, Lightweight, Slip Resistant, Stabilisation of the Foot when Walking, Weather Protection | ||
Size US 11.5 | ||
Resistance Features Slip Weather | ||
Standards/Approvals CE EN ISO 20347 | ||
Sole Material Polyvinyl Chloride | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Comfortable lightweight work boot designed for low risk work, featuring a textured upper for easy donning, streamlined design for easy cleaning, and made with sustainable materials for durability. Ideal for applications in public works, building, finishing works, craftsmanship, light industry, maintenance, and the chemical industry.
Stabilisation of the foot when walking
Flexible sole to reduce fatigue during use
Lightweight product to reduce fatigue throughout the day
Related links
- Delta Plus STONE OB FO Black Unisex Safety Footwear 9, EU 43 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 5, EU 38 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 10, EU 44 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 6.5, EU 40 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 12, EU 47 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 8, EU 42 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 13, EU 48 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 11, EU 46 CE EN ISO 20347
