Delta Plus STONE OB FO Black Unisex Safety Footwear 11, EU 46 CE EN ISO 20347
- RS Stock No.:
- 301-594
- Mfr. Part No.:
- STONEOBNO46
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP980.13
(exc. VAT)
PHP1,097.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP980.13 |
*price indicative
- RS Stock No.:
- 301-594
- Mfr. Part No.:
- STONEOBNO46
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | STONE OB FO | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Resistance Features | Slip Weather | |
| Additional Safety Features | Flexible Sole, Lightweight, Slip Resistant, Stabilisation of the Foot when Walking, Weather Protection | |
| Size US | 12 | |
| Standards/Approvals | CE EN ISO 20347 | |
| Upper Material | Polyvinyl Chloride | |
| Sole Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series STONE OB FO | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Resistance Features Slip Weather | ||
Additional Safety Features Flexible Sole, Lightweight, Slip Resistant, Stabilisation of the Foot when Walking, Weather Protection | ||
Size US 12 | ||
Standards/Approvals CE EN ISO 20347 | ||
Upper Material Polyvinyl Chloride | ||
Sole Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Comfortable lightweight work boot designed for low risk work, featuring a textured upper for easy donning, streamlined design for easy cleaning, and made with sustainable materials for durability. Ideal for applications in public works, building, finishing works, craftsmanship, light industry, maintenance, and the chemical industry.
Stabilisation of the foot when walking
Flexible sole to reduce fatigue during use
Lightweight product to reduce fatigue throughout the day
Related links
- Delta Plus STONE OB FO Black Unisex Safety Footwear 5, EU 38 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 10, EU 44 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 6.5, EU 40 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 10.5, EU 45 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 8, EU 42 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 13, EU 48 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 9, EU 43 CE EN ISO 20347
- Delta Plus STONE OB FO Black Unisex Safety Footwear 12, EU 47 CE EN ISO 20347
