Delta Plus IRON S5 SRC Navy, Red Stainless Steel Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
301-541
Mfr. Part No.:
IRONS5BM48
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Footwear

Series

IRON S5 SRC

Gender

Unisex

Size EU

48

Size UK

13

Colour

Navy, Red

Safety Toe Type

Stainless Steel

Size US

14

Midsole Material

Stainless Steel

Resistance Features

Anti-Static, Shock Resistant, Slip Resistant, Weather Resistant

Additional Safety Features

Anti-Static, Shock Absorbing, Slip Resistant, Weather Protection

Standards/Approvals

CE EN ISO 20345

Upper Material

PVC

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus Safety boots with reinforcements provide optimal protection and enhanced gliding performance for aggressive environments. It offering excellent ground grip, high stability from the sole's design, and a rear lug for easy removal.

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Ergonomically designed footwear for comfortable wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy