Delta Plus IRON S5 SRC Navy, Red Stainless Steel Toe Capped Unisex Safety Footwear 6, EU 39 CE EN ISO 20345
- RS Stock No.:
- 301-529
- Mfr. Part No.:
- IRONS5BM39
- Manufacturer:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 301-529
- Mfr. Part No.:
- IRONS5BM39
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | IRON S5 SRC | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Navy, Red | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Weather Resistant, Slip Resistant, Shock Resistant, Anti-Static | |
| Size US | 7 | |
| Additional Safety Features | Shock Absorbing, Slip Resistant, Weather Protection, Anti-Static | |
| Midsole Material | Stainless Steel | |
| Upper Material | PVC | |
| Standards/Approvals | CE EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series IRON S5 SRC | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Navy, Red | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Weather Resistant, Slip Resistant, Shock Resistant, Anti-Static | ||
Size US 7 | ||
Additional Safety Features Shock Absorbing, Slip Resistant, Weather Protection, Anti-Static | ||
Midsole Material Stainless Steel | ||
Upper Material PVC | ||
Standards/Approvals CE EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Safety boots with reinforcements provide optimal protection and enhanced gliding performance for aggressive environments. It offering excellent ground grip, high stability from the sole's design, and a rear lug for easy removal.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Ergonomically designed footwear for comfortable wear
Related links
- Delta Plus IRON S5 SRC Navy EU 46 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 48 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 45 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 41 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 42 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 40 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 44 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 43 CE EN ISO 20345
