Delta Plus FREEZE Black Unisex Safety Footwear 5, EU 38 CE
- RS Stock No.:
- 301-598
- Mfr. Part No.:
- FREEZNO38
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP2,085.65
(exc. VAT)
PHP2,335.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,085.65 |
*price indicative
- RS Stock No.:
- 301-598
- Mfr. Part No.:
- FREEZNO38
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | FREEZE | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Resistance Features | Weather Resistant, Cold Resistant | |
| Size US | 6 | |
| Additional Safety Features | Weather Protection | |
| Upper Material | Polyvinyl Chloride | |
| Sole Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series FREEZE | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Resistance Features Weather Resistant, Cold Resistant | ||
Size US 6 | ||
Additional Safety Features Weather Protection | ||
Upper Material Polyvinyl Chloride | ||
Sole Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Half boot features a thick fur lining, making it ideal for cold environments. Ergonomically designed for comfortable wear, it is a lightweight product that helps reduce fatigue throughout the day, providing both warmth and comfort in challenging conditions.
Construction of the model for great insulation against the cold
Sustainable materials
Weather protection
Related links
- Delta Plus FREEZE Black Unisex Safety Footwear 10.5, EU 45 CE
- Delta Plus FREEZE Black Unisex Safety Footwear 13, EU 48 CE
- Delta Plus FREEZE Black Unisex Safety Footwear 8, EU 42 CE
- Delta Plus FREEZE Black Unisex Safety Footwear 7, EU 41 CE
- Delta Plus FREEZE Black Unisex Safety Footwear 12, EU 47 CE
- Delta Plus FREEZE Black Unisex Safety Footwear 10, EU 44 CE
- Delta Plus FREEZE Black Unisex Safety Footwear 11, EU 46 CE
- Delta Plus FREEZE Black Unisex Safety Footwear 6.5, EU 40 CE
