Delta Plus FREEZE Black Unisex Safety Footwear 7, EU 41 CE
- RS Stock No.:
- 301-602
- Mfr. Part No.:
- FREEZNO41
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP2,085.65
(exc. VAT)
PHP2,335.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,085.65 |
*price indicative
- RS Stock No.:
- 301-602
- Mfr. Part No.:
- FREEZNO41
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | FREEZE | |
| Product Type | Safety Footwear | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Resistance Features | Cold Resistant | |
| Additional Safety Features | Weather Protection | |
| Size US | 8 | |
| Standards/Approvals | CE | |
| Sole Material | Polyvinyl Chloride | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series FREEZE | ||
Product Type Safety Footwear | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Resistance Features Cold Resistant | ||
Additional Safety Features Weather Protection | ||
Size US 8 | ||
Standards/Approvals CE | ||
Sole Material Polyvinyl Chloride | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus Half boot features a thick fur lining, making it ideal for cold environments. Ergonomically designed for comfortable wear, it is a lightweight product that helps reduce fatigue throughout the day, providing both warmth and comfort in challenging conditions.
Construction of the model for great insulation against the cold
Sustainable materials
Weather protection
Related links
- Delta Plus STONE OB FO Black Unisex Safety Footwear 7, EU 41 CE EN ISO 20347
- Delta Plus FROST OB SRA Black EU 41 CE EN ISO 20347
- Delta Plus GARDEN OB SRA Black EU 41 CE EN ISO 20347
- Delta Plus AEROGREEN O4 CI FO SR Beige EU 41 CE EN ISO 20347
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 7, EU 41 CE EN ISO 20345
- Delta Plus IRON S5 SRC Navy EU 41 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 7, EU 41 CE EN ISO 20345
- Delta Plus SAMY3 S7 SR Black Stainless Steel Toe Capped Unisex Safety Footwear 7, EU 41 CE EN ISO 20345
