RS PRO Steel Sack Truck, 300 kg Load, 350 mm, 250 mm
- RS Stock No.:
- 672-112
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP38,208.70
(exc. VAT)
PHP42,793.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,208.70 |
*price indicative
- RS Stock No.:
- 672-112
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sack Truck | |
| Load Capacity | 300kg | |
| Wheel Diameter | 260mm | |
| Frame Material | Steel | |
| Overall Height | 1.15m | |
| Load Plate Depth | 250mm | |
| Load Plate Width | 350mm | |
| Overall Width | 550mm | |
| Overall Depth | 540mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sack Truck | ||
Load Capacity 300kg | ||
Wheel Diameter 260mm | ||
Frame Material Steel | ||
Overall Height 1.15m | ||
Load Plate Depth 250mm | ||
Load Plate Width 350mm | ||
Overall Width 550mm | ||
Overall Depth 540mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RS PRO Steel Sack Truck is designed to move bulky loads up to 300kg and be easily manoeuvrable. This range is perfect for a range of environments when wanting to move goods from A to B.Ths. product has a high back and comes with wheel guards
Mobile on 260mm puncture proof wheels
Fully welded tubular steel construction
Comes with strong riveted knucklehand grips
Maximum load capacity of 300kg
UK Manufactured
Related links
- RS PRO Steel Sack Truck 350 mm, 250 mm
- RS PRO Heavy Duty Steel Sack Truck 350 mm, 250 mm
- RS PRO Steel Sack Truck 350 mm, 300 mm
- RS PRO Steel Sack Truck 450 mm, 300 mm
- RS PRO Foldable Steel Sack Truck 400 mm, 200 mm
- RS PRO Heavy Duty Steel Sack Truck 285 mm, 280 mm
- RS PRO 27 kg Aluminium Sack Truck 900 mm, 600 mm
- RS PRO Medium Duty Sack Truck 350 mm, 180 mm
