RS PRO Medium Duty Sack Truck, 100 kg Load, 350 mm, 180 mm

Subtotal (1 unit)*

PHP13,239.86

(exc. VAT)

PHP14,828.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,239.86

*price indicative

RS Stock No.:
103-8688
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sack Truck

Load Capacity

100kg

Wheel Diameter

200mm

Weight Class

Medium Duty

Overall Height

1m

Tyre Material

Rubber

Load Plate Depth

180mm

Load Plate Width

350mm

Load Plate Type

Open

Overall Width

470mm

Standards/Approvals

No

Overall Depth

410mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS Pro Sack Truck


Our lightweight sack truck is ideal for daily use in many different domestic and commercial environments including warehouses, factories and shops. It can carry up to 100 kg evenly distributed and features 200 mm rubber wheels, making is easy to manoeuvre.

About me


• Lightweight

• I am made of steel and sturdy enough to hold up to 100kg capacity

• Hard-wearing powder coated finish

• Weight 10 kg

• Solid rubber tyres – they are not filled with air so they will not puncture or go flat and the bonus is that no maintenance is required. What is not to like? They are ideal for smooth flat surfaces, such as warehouse and offices

Steel sack trucks are the best for the highest load capacities. Duration is great which makes them ideal for heavy duty. They are ideal for lifting and transporting heavy loads, which reduces the strain put on individuals and the risk of injury. Sack trucks are adaptable and as for your own convenience, you can use them across many industries and environments such as workshops, warehouses, mailrooms and even offices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy