RS PRO Foldable Steel Sack Truck, 300 kg Load, 400 mm, 200 mm

Subtotal (1 unit)*

PHP43,709.60

(exc. VAT)

PHP48,954.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,709.60

*price indicative

RS Stock No.:
672-109
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sack Truck

Load Capacity

300kg

Wheel Diameter

260mm

Foldable

Yes

Frame Material

Steel

Overall Height

1.205m

Load Plate Depth

200mm

Load Plate Width

400mm

Overall Width

600mm

Overall Depth

540mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The RS PRO Steel Sack Truck is designed to move bulky loads up to 300kg and be easily manoeuvrable. This range is perfect for a range of environments when wanting to move goods from A to B.Ths. product has a high back and comes with wheel guards

Mobile on 260mm puncture proof wheels

Fully welded tubular steel construction

Comes with strong riveted knucklehand grips

Maximum load capacity of 300kg

UK Manufactured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy