RS PRO Steel Sack Truck, 300 kg Load, 350 mm, 250 mm
- RS Stock No.:
- 672-110
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP40,046.58
(exc. VAT)
PHP44,852.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,046.58 |
*price indicative
- RS Stock No.:
- 672-110
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Load Capacity | 300kg | |
| Product Type | Sack Truck | |
| Wheel Diameter | 260mm | |
| Frame Material | Steel | |
| Overall Height | 1.35m | |
| Load Plate Depth | 250mm | |
| Load Plate Width | 350mm | |
| Overall Width | 550mm | |
| Overall Depth | 540mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Load Capacity 300kg | ||
Product Type Sack Truck | ||
Wheel Diameter 260mm | ||
Frame Material Steel | ||
Overall Height 1.35m | ||
Load Plate Depth 250mm | ||
Load Plate Width 350mm | ||
Overall Width 550mm | ||
Overall Depth 540mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RS PRO Steel Sack Truck is designed to move bulky loads up to 300kg and be easily manoeuvrable. This range is perfect for a range of environments when wanting to move goods from A to B.Ths. product has a high back and comes with wheel guards
Mobile on 260mm puncture proof wheels
Fully welded tubular steel construction
Maximum load capacity of 300kg
UK Manufactured
Related links
- RS PRO Steel Sack Truck 350 mm, 250 mm
- RS PRO Heavy Duty Steel Sack Truck 350 mm, 250 mm
- RS PRO Steel Sack Truck 350 mm, 300 mm
- RS PRO Steel Sack Truck 450 mm, 300 mm
- RS PRO Foldable Steel Sack Truck 400 mm, 200 mm
- RS PRO Heavy Duty Steel Sack Truck 285 mm, 280 mm
- RS PRO 27 kg Aluminium Sack Truck 900 mm, 600 mm
- RS PRO Medium Duty Sack Truck 350 mm, 180 mm
