TE Connectivity Knob for use with Switches
- RS Stock No.:
- 680-709
- Mfr. Part No.:
- 8-1437622-0
- Manufacturer:
- TE Connectivity
Subtotal (12 units, in packs of 12)*
PHP16,752.69
(exc. VAT)
PHP18,763.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,752.69 | PHP1,396.058 |
*price indicative
- RS Stock No.:
- 680-709
- Mfr. Part No.:
- 8-1437622-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Black | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity Switch knob is crafted from Durable aluminium for enhanced grip and control. It fits a 6.35 mm shaft and has a Compact 19.1 mm diameter, making it Ideal for precision instrumentation. The knob includes a skirt with a line-style indicator for clear Visual alignment. It offers a clean, functional aesthetic for control panels and electronic interfaces.
Straight Knurl knob
Black and Natural colour
RoHS compliant
Related links
- TE Connectivity Knob for use with Switches
- TE Connectivity Knob for use with Switch
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- TE Connectivity Knob
- NKK Switches Rotary Switch Knob for use with DR series
- TE Connectivity End Plate for use with Switches
- Elma Cap for use with Rotary Switch Knob
- TE Connectivity 32.9 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 4-1437624-6
