Schneider Electric Black Rotary Handle, NG125 Series

N

Subtotal (1 unit)*

PHP24,792.53

(exc. VAT)

PHP27,767.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,792.53

*price indicative

RS Stock No.:
922-449
Mfr. Part No.:
19088
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rotary Handle

Accessory Type

Extended Rotary Handle Kit

For Use With

NG125 Circuit Breaker

Series

NG125

Colour

Black

IP Rating

IP55

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric rotary handle is a robust accessory designed for control applications. Featuring a front rotary design, it ensures durability and ease of use in various settings.

Black handle colour enhances aesthetic appeal

Fixed mounting mode provides stable operation

Extended mounting style accommodates versatile installation

Packaged efficiently with Compact dimensions for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy