Schneider Electric Red Rotary Handle, NG125 Series
- RS Stock No.:
- 922-450
- Mfr. Part No.:
- 19089
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP28,807.95
(exc. VAT)
PHP32,264.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,807.95 |
*price indicative
- RS Stock No.:
- 922-450
- Mfr. Part No.:
- 19089
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| For Use With | NG125 Circuit Breaker | |
| Accessory Type | Extended Rotary Handle | |
| Series | NG125 | |
| Colour | Red | |
| IP Rating | IP55 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
For Use With NG125 Circuit Breaker | ||
Accessory Type Extended Rotary Handle | ||
Series NG125 | ||
Colour Red | ||
IP Rating IP55 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rotary handle is a control accessory designed for controlling electrical systems with a robust and functional design, ensuring straightforward operation and reliability in various applications.
Handle designed for 3 poles or 4 poles operation
Fixed mounting mode enhances stability during use
Extended mounting style allows for better accessibility
Red handle colour ensures visibility and ease of identification
Related links
- Schneider Electric Black Rotary Handle, NG125 Series
- Schneider Electric Red Rotary Handle ComPacT INS/INV Series
- Schneider Electric Red Rotary Handle, LV42 Series
- Schneider Electric Red Rotary Handle, TeSyS GS Series
- Schneider Electric Red Rotary Handle, TeSyS Vario Series
- Schneider Electric Red Rotary Handle TeSys Series
- Schneider Electric Red Rotary Handle, ComPacT INS/INV Series
- Schneider Electric Red Rotary Handle Lv4 Series
