Schneider Electric Black Rotary Handle, 110 mm, GV5AP Series
- RS Stock No.:
- 345-346
- Mfr. Part No.:
- GV5AP03
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP11,703.76
(exc. VAT)
PHP13,108.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,703.76 |
*price indicative
- RS Stock No.:
- 345-346
- Mfr. Part No.:
- GV5AP03
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| Accessory Type | Control Accessories | |
| For Use With | GV5AP | |
| Length | 110mm | |
| Series | GV5AP | |
| Number of Locks | 1 | |
| Colour | Black | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
Accessory Type Control Accessories | ||
For Use With GV5AP | ||
Length 110mm | ||
Series GV5AP | ||
Number of Locks 1 | ||
Colour Black | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Schneider Electric Direct rotary handle is a replacement part for motor circuit breakers GV5P. For main switch usage, it provides a black handle on a black bezel with indication of 3 positions OFF, ON, TRIP. Equipped with a push to trip button. Padlockable in OFF position with up to 3 padlocks.
RoHS compliant
Wide range of accessories and auxiliaries provide flexibility
Suitable for isolation
Related links
- Schneider Electric Black Rotary Handle, TeSyS GS Series
- Schneider Electric Black Rotary Handle TeSys GS Series
- Schneider Electric Black Rotary Handle, 338 Series
- Schneider Electric Black Rotary Handle
- Schneider Electric Black Rotary Handle, 289 Series
- Schneider Electric Black Rotary Handle ComPacT NSX Series
- Schneider Electric Black Rotary Handle, Lv4 Series
- Schneider Electric Black Rotary Handle, 470 Series
