Schneider Electric Black Rotary Handle, 289 Series
- RS Stock No.:
- 922-543
- Mfr. Part No.:
- 28962
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP4,296.88
(exc. VAT)
PHP4,812.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,296.88 |
*price indicative
- RS Stock No.:
- 922-543
- Mfr. Part No.:
- 28962
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| Accessory Type | Rotary Handle Kit | |
| For Use With | INS40 to 160 | |
| Series | 289 | |
| Number of Locks | 3 | |
| Colour | Black | |
| IP Rating | IP55 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
Accessory Type Rotary Handle Kit | ||
For Use With INS40 to 160 | ||
Series 289 | ||
Number of Locks 3 | ||
Colour Black | ||
IP Rating IP55 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric rotary handle is a robust accessory designed for easy control and operation. Its robust construction ensures durability and ease of use in demanding environments.
Black handle front plate and colour provide a sleek appearance
Suitable for direct mounting, ensuring straightforward installation
Lockable in the O position with 1 to 3 padlocks for enhanced security
Includes environmentally friendly packaging MADE with recycled cardboard
Related links
- Schneider Electric Black Rotary Handle, TeSyS GS Series
- Schneider Electric Black Rotary Handle TeSys GS Series
- Schneider Electric Black Rotary Handle
- Schneider Electric Black Rotary Handle, 338 Series
- Schneider Electric Black Rotary Handle GV5AP Series
- Schneider Electric Black Rotary Handle ComPacT NSX Series
- Schneider Electric Black Rotary Handle, Lv4 Series
- Schneider Electric Black Rotary Handle, 470 Series
