Renold GY160A1 Roller Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-240
- Mfr. Part No.:
- GY160A1S11I
- Manufacturer:
- Renold
N
Subtotal (1 unit)*
PHP21,402.35
(exc. VAT)
PHP23,970.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,402.35 |
*price indicative
- RS Stock No.:
- 805-240
- Mfr. Part No.:
- GY160A1S11I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Series | GY160A1 | |
| Pitch | 50.8mm | |
| Pin Length | 63.1mm | |
| Width Between Roller Link Plates | 31.55mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 28.58mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Series GY160A1 | ||
Pitch 50.8mm | ||
Pin Length 63.1mm | ||
Width Between Roller Link Plates 31.55mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 28.58mm | ||
- COO (Country of Origin):
- DE
The Renold chain is a high-performance roller chain designed for enhanced fatigue resistance and superior wear life. Its Advanced engineering ensures reliability in demanding applications, making it an Ideal choice for industrial needs.
Plate and connecting link design optimises stress distribution and performance
Solid extruded bushings increase roundness and strength compared to curled bushes
Profiled ends enhance bearing area and extend wear life significantly
Unique design of the connecting link ensures uniform strength across the chain
Related links
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY20B1 20B-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY120A1 120-1 Simplex Carbon Steel Roller Chain
- Renold GY12B1 12B-1 Simplex Carbon Steel Roller Chain
