Renold GY12B1 12B-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-121
- Mfr. Part No.:
- GY12B1S30I
- Manufacturer:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
PHP1,620.02
(exc. VAT)
PHP1,814.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,620.02 |
*price indicative
- RS Stock No.:
- 805-121
- Mfr. Part No.:
- GY12B1S30I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 12B-1 | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 19.05mm | |
| Series | GY12B1 | |
| Pin Length | 21.9mm | |
| Width Between Roller Link Plates | 11.68mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 12B-1 | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 19.05mm | ||
Series GY12B1 | ||
Pin Length 21.9mm | ||
Width Between Roller Link Plates 11.68mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain delivers Advanced performance and durability for demanding applications. It is designed to optimise stress distribution and fatigue resistance, ensuring reliable operation in various industrial environments.
Optimised plate and connecting link design enhances fatigue performance
Solid extruded bushes provide improved strength over curled options
Triple Punch holing ensures precise positional location for even wear
Profiling and surface coatings increase wear resistance significantly
Pre-stressed components boost overall fatigue resistance
Related links
- Renold Renold 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold SD 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY08B1 08B-1 Simplex Carbon Steel Roller Chain
