Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-174
- Mfr. Part No.:
- GY80A1S12I
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,602.71
(exc. VAT)
PHP7,395.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,602.71 |
*price indicative
- RS Stock No.:
- 805-174
- Mfr. Part No.:
- GY80A1S12I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 80-1 | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Series | GY80A1 | |
| Pitch | 25.4mm | |
| Pin Length | 32.7mm | |
| Width Between Roller Link Plates | 15.75mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 80-1 | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Series GY80A1 | ||
Pitch 25.4mm | ||
Pin Length 32.7mm | ||
Width Between Roller Link Plates 15.75mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- DE
The Renold chain provides exceptional performance and reliability for various industrial applications. This high-quality product is designed to meet demanding operational requirements while ensuring longevity and reduced maintenance needs.
Plate shape optimises stress distribution for enhanced fatigue resistance
Solid extruded bush increases strength and improves wear life
Triple Punch holing guarantees precise pin and bushing location
Unique design of connecting link ensures uniform stress distribution
Special pin surface coating enhances overall wear resistance
Related links
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY08B1 08B-1 Simplex Carbon Steel Roller Chain
- Renold GY16B1 16B-1 Simplex Carbon Steel Roller Chain
- Renold GY140A1 140-1 Simplex Carbon Steel Roller Chain
