Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-256
- Mfr. Part No.:
- GY60A1S12I
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,106.86
(exc. VAT)
PHP2,359.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,106.86 |
*price indicative
- RS Stock No.:
- 805-256
- Mfr. Part No.:
- GY60A1S12I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 60-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 19.05mm | |
| Series | GY60A1 | |
| Pin Length | 25.3mm | |
| Width Between Roller Link Plates | 12.57mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 11.91mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 60-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 19.05mm | ||
Series GY60A1 | ||
Pin Length 25.3mm | ||
Width Between Roller Link Plates 12.57mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 11.91mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain delivers high-performance functionality, characterised by improved fatigue resistance and exceptional wear resistance, making it Ideal for demanding industrial applications.
Plate design optimises stress distribution, enhancing fatigue performance
Solid extruded bushes improve roundness and strength compared to curled bushes
Unique pin surface coating significantly extends wear life
Easy-to-use slip-fit connecting links ensure even stress distribution
Related links
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold Renold 60-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY08B1 08B-1 Simplex Carbon Steel Roller Chain
- Renold GY16B1 16B-1 Simplex Carbon Steel Roller Chain
