Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-153
- Mfr. Part No.:
- GY40A1S30I
- Manufacturer:
- Renold
Subtotal (1 unit)*
PHP1,796.13
(exc. VAT)
PHP2,011.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,796.13 |
*price indicative
- RS Stock No.:
- 805-153
- Mfr. Part No.:
- GY40A1S30I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 40-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 12.7mm | |
| Series | GY40A1 | |
| Pin Length | 16.4mm | |
| Width Between Roller Link Plates | 7.85mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 7.92mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 40-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 12.7mm | ||
Series GY40A1 | ||
Pin Length 16.4mm | ||
Width Between Roller Link Plates 7.85mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 7.92mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain offers enhanced durability and performance, specifically designed for demanding industrial applications. Its unique construction ensures optimal stress distribution and wear resistance, making it a reliable choice for various mechanical needs.
Wide waist profile optimises stress distribution for improved performance
Solid extruded bushes provide enhanced roundness and strength
Triple Punch holing ensures precise positional location for even wear
Profiling and special coatings increase wear resistance and fatigue life
Related links
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY12B1 12B-1 Simplex Carbon Steel Roller Chain
- Renold GY08B1 08B-1 Simplex Carbon Steel Roller Chain
- Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
