Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-128
- Mfr. Part No.:
- GY24B1S11I
- Manufacturer:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
PHP9,106.05
(exc. VAT)
PHP10,198.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,106.05 |
*price indicative
- RS Stock No.:
- 805-128
- Mfr. Part No.:
- GY24B1S11I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 24B-1 | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 38.1mm | |
| Series | GY24B1 | |
| Pin Length | 52.6mm | |
| Width Between Roller Link Plates | 25.4mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 24B-1 | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 38.1mm | ||
Series GY24B1 | ||
Pin Length 52.6mm | ||
Width Between Roller Link Plates 25.4mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 25.4mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is engineered for high-performance applications, offering exceptional durability and reliability in demanding environments. Designed to enhance productivity, it ensures long-lasting operation under heavy loads and repeated shocks.
Wide waist profile optimises stress distribution, enhancing chain longevity
Solid extruded bushes provide superior roundness and strength compared to traditional designs
Triple Punch holing ensures precise positional accuracy of pins and bushings
Unique end-softened pins facilitate efficient assembly and maintenance
Related links
- Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
- Renold SD 24B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY12B1 12B-1 Simplex Carbon Steel Roller Chain
