Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-129
- Mfr. Part No.:
- GY24B1S12I
- Manufacturer:
- Renold
Subtotal (1 unit)*
PHP18,761.63
(exc. VAT)
PHP21,013.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,761.63 |
*price indicative
- RS Stock No.:
- 805-129
- Mfr. Part No.:
- GY24B1S12I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 24B-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 38.1mm | |
| Series | GY24B1 | |
| Pin Length | 52.6mm | |
| Width Between Roller Link Plates | 25.4mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 24B-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 38.1mm | ||
Series GY24B1 | ||
Pin Length 52.6mm | ||
Width Between Roller Link Plates 25.4mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 25.4mm | ||
- COO (Country of Origin):
- DE
The Renold chain boasts enhanced durability and reliability, designed for demanding applications requiring high-performance operations. Its unique construction significantly reduces wear and extends service life, making it a preferred choice for robust industrial usage.
Wide waist profile optimises stress distribution and endurance
Solid extruded bushes enhance strength and roundness for longevity
Triple Punch holing controls pin and bushing alignment for even wear
Pre-stressed surfaces improve overall fatigue resistance and performance
Related links
- Renold GY24B1 24B-1 Simplex Carbon Steel Roller Chain
- Renold SD 24B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY12B1 12B-1 Simplex Carbon Steel Roller Chain
