Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- RS Stock No.:
- 805-160
- Mfr. Part No.:
- GY50A1S11I
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
PHP827.07
(exc. VAT)
PHP926.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP827.07 |
*price indicative
- RS Stock No.:
- 805-160
- Mfr. Part No.:
- GY50A1S11I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 50-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Simplex | |
| Material | Carbon Steel | |
| Pitch | 15.875mm | |
| Series | GY50A1 | |
| Pin Length | 20.4mm | |
| Width Between Roller Link Plates | 9.4mm | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 50-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Simplex | ||
Material Carbon Steel | ||
Pitch 15.875mm | ||
Series GY50A1 | ||
Pin Length 20.4mm | ||
Width Between Roller Link Plates 9.4mm | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 10.16mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is engineered for high performance with improved wear resistance, ensuring reliable operation under repeated shock loading and heavy loads, meeting industry standards for superior durability and efficiency.
Designed for optimal stress distribution and increased fatigue resistance
Each component is crafted with cutting-edge technology to enhance durability
Utilises solid extruded bushes that enhance roundness and strength
Includes exclusive end-softened pins for quick and precise assembly
Related links
- Renold GY50A1 50-1 Simplex Carbon Steel Roller Chain
- Renold GY100A1 100-1 Simplex Carbon Steel Roller Chain
- Renold GY40A1 40-1 Simplex Carbon Steel Roller Chain
- Renold GY80A1 80-1 Simplex Carbon Steel Roller Chain
- Renold GY60A1 60-1 Simplex Carbon Steel Roller Chain
- Renold GY120A1 120-1 Simplex Carbon Steel Roller Chain
- Renold GY20B1 20B-1 Simplex Carbon Steel Roller Chain
- Renold GY12B1 12B-1 Simplex Carbon Steel Roller Chain
