NTN NJ308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 722-552
- Mfr. Part No.:
- NJ308EAT2X
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP7,264.00
(exc. VAT)
PHP8,135.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,264.00 |
*price indicative
- RS Stock No.:
- 722-552
- Mfr. Part No.:
- NJ308EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 90mm | |
| Number of Rows | 1 | |
| Static Load Rating | 81.5kN | |
| Internal Clearance | CN | |
| Limiting Speed | 10200rpm | |
| Maximum Speed - Grease | 7200rpm | |
| Maximum Speed - Oil | 10200rpm | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 98.5kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 90mm | ||
Number of Rows 1 | ||
Static Load Rating 81.5kN | ||
Internal Clearance CN | ||
Limiting Speed 10200rpm | ||
Maximum Speed - Grease 7200rpm | ||
Maximum Speed - Oil 10200rpm | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 98.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for single-direction axial load applications. Its separable design allows for easy handling during assembly and disassembly. Equipped with a polyamide cage, it ensures smooth operation, reduced friction, and high performance even under moderate to high loads. Ideal for use in machinery requiring efficient axial load support in one direction.
Single direction for axial loads
Separable design for easy assembly and disassembly
Polyamide cage for smooth operation
Reduces friction for efficient performance
Suitable for moderate to high load applications
Related links
- NTN NUP308U 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC4 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308EAT2XC3 40 mm ID Roller Bearing, 90 mm OD
- NTN NF308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NU308 40 mm ID Roller Bearing, 90 mm OD
- NTN 32308U Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN NU2308ET2X 40 mm ID Roller Bearing, 90 mm OD
