NTN NUP308U 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-431
- Mfr. Part No.:
- NUP308U
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,776.98
(exc. VAT)
PHP7,590.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,776.98 |
*price indicative
- RS Stock No.:
- 704-431
- Mfr. Part No.:
- NUP308U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 57000N | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Maximum Speed - Oil | 56400°/s | |
| Series | NUP | |
| End Type | Open | |
| Limiting Speed | 9499rpm | |
| Maximum Speed - Grease | 48000°/s | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 58500N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 57000N | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Maximum Speed - Oil 56400°/s | ||
Series NUP | ||
End Type Open | ||
Limiting Speed 9499rpm | ||
Maximum Speed - Grease 48000°/s | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 58500N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ308EAT2XC4 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308EAT2XC3 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NF308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NU308 40 mm ID Roller Bearing, 90 mm OD
- NTN NU2308ET2X 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308 40 mm ID Roller Bearing, 90 mm OD
