NTN NF308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 700-078
- Mfr. Part No.:
- NF308EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,567.07
(exc. VAT)
PHP10,715.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,567.07 |
*price indicative
- RS Stock No.:
- 700-078
- Mfr. Part No.:
- NF308EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 81500N | |
| Internal Clearance | CN | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 98500N | |
| End Type | Open | |
| Series | NF | |
| Maximum Speed - Oil | 61200°/s | |
| Limiting Speed | 10200rpm | |
| Maximum Speed - Grease | 43200°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 81500N | ||
Internal Clearance CN | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 98500N | ||
End Type Open | ||
Series NF | ||
Maximum Speed - Oil 61200°/s | ||
Limiting Speed 10200rpm | ||
Maximum Speed - Grease 43200°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearings are expertly designed to accommodate high radial loads while offering exceptional durability and performance. This innovative bearing type is Ideal for applications requiring reliable operations under demanding conditions. With its meticulously engineered dimensions, including an internal diameter of 40 mm and an external diameter of 90 mm, the bearing ensures optimal fit and function in various machinery. The robust construction features a dynamic load capacity of 98,500,000 mN, making it an excellent choice for industrial applications. The NTN bearing combines ease of maintenance with superior strength, proving itself a valuable asset for any engineering project.
Engineered for high radial load capacity with a dynamic load of 98500000 mN
Robust static load rating of 81500000 mN ensuring reliability in heavy-duty applications
Fatigue limit load of 7200000 mN for extended operational life
Optimised for oil and grease lubrication limits providing flexibility in maintenance
Wide operating temperature range from -20°C to 120°C suitable for diverse environments
Precision dimensions including an internal diameter of 40 mm and an external diameter of 90 mm for optimal compatibility
Min shoulder diameters and fillet radii designed to enhance installation and performance
Mass of 0.665 kg ensuring a balance of strength and lightweight construction
Related links
- NTN NU308 40 mm ID Roller Bearing, 90 mm OD
- NTN 32308U Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN NUP308U 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC4 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ2308EAT2XC3 40 mm ID Roller Bearing, 90 mm OD
- NTN NJ308EAT2X 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308D Taper Roller 40 mm ID Roller Bearing, 90 mm OD
