NTN 32308U Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-234
- Mfr. Part No.:
- 32308U
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,928.80
(exc. VAT)
PHP4,400.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,928.80 |
*price indicative
- RS Stock No.:
- 454-234
- Mfr. Part No.:
- 32308U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 136kN | |
| End Type | Open | |
| Outside Diameter | 90mm | |
| Static Load Rating | 150kN | |
| Cup Width | 27mm | |
| Number of Rows | 1 | |
| Series | 32308U | |
| Maximum Speed - Oil | 5900rpm | |
| Cone Width | 33mm | |
| Maximum Speed - Grease | 4400rpm | |
| Bearing Material | Steel | |
| Limiting Speed | 5900rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 136kN | ||
End Type Open | ||
Outside Diameter 90mm | ||
Static Load Rating 150kN | ||
Cup Width 27mm | ||
Number of Rows 1 | ||
Series 32308U | ||
Maximum Speed - Oil 5900rpm | ||
Cone Width 33mm | ||
Maximum Speed - Grease 4400rpm | ||
Bearing Material Steel | ||
Limiting Speed 5900rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is meticulously designed for enhanced load-carrying capability and reliability in demanding applications. This bearing features a pressed steel cage, ensuring robustness while facilitating smooth rotation. Constructed to meet stringent performance criteria, the product excels in both dynamic and static load situations. Its optimal dimensions make it well-suited for various industry applications, from automotive to heavy machinery, promising long-lasting durability and minimal maintenance. With a comprehensive operational temperature range, this bearing stands out in environments that require resilience, adaptability, and precision engineering.
Backed by the trusted quality of NTN, offering peace of mind for engineers and technicians
Designed with a tapered roller profile, providing superior load distribution and reducing stress
Manufactured with high-grade materials, ensuring longevity and resistance to wear
Optimised for a wide operational temperature range, making it reliable in diverse conditions
Designed for easy installation, simplifying the maintenance process for users
A robust construction that withstands high-speed operations, enhancing overall performance
Related links
- NTN 4T-30308 Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308D Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- SNR 31308A Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- FAG 32308-A Taper Roller 40 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 32908XU Taper Roller 40 mm ID Roller Bearing, 62 mm OD
- NTN 4T-344/332 Taper Roller 40 mm ID Roller Bearing, 80 mm OD
- SNR 32008A Taper Roller 40 mm ID Roller Bearing, 68 mm OD
