NTN 32908XU Taper Roller 40 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 454-248
- Mfr. Part No.:
- 32908XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP3,005.84
(exc. VAT)
PHP3,366.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,005.84 |
*price indicative
- RS Stock No.:
- 454-248
- Mfr. Part No.:
- 32908XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Steel | |
| Cone Width | 15mm | |
| Number of Rows | 1 | |
| Cup Width | 12mm | |
| Static Load Rating | 48kN | |
| Outside Diameter | 62mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 36kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32908XU | |
| Maximum Speed - Oil | 7800rpm | |
| Limiting Speed | 7800rpm | |
| Maximum Speed - Grease | 5900rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Steel | ||
Cone Width 15mm | ||
Number of Rows 1 | ||
Cup Width 12mm | ||
Static Load Rating 48kN | ||
Outside Diameter 62mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 36kN | ||
Standards/Approvals ISO 355 | ||
Series 32908XU | ||
Maximum Speed - Oil 7800rpm | ||
Limiting Speed 7800rpm | ||
Maximum Speed - Grease 5900rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for superior performance in various applications. Crafted with precision, this bearing is designed to accommodate both axial and radial loads, offering enhanced reliability and efficiency. Its tapered design allows for optimal distribution of load, making it suitable for demanding industrial environments. With a robust pressed steel cage, this bearing ensures durability and longevity, even under extreme conditions. Whether you're looking to enhance machinery functionality or replace an existing component, this bearing provides an excellent solution for those seeking quality and performance.
Designed for effective load distribution to improve operational efficiency
Robust construction ensures longevity in high-demand environments
Tapered roller design supports simultaneous axial and radial loading
Steel cage material balances weight and strength for added durability
Wide operational temperature range suitable for various applications
Minimises maintenance needs with reliable fatigue limit properties
Compatible with a variety of lubrication methods for flexible use
Related links
- NTN 4T-33008 Taper Roller 40 mm ID Roller Bearing, 68 mm OD
- NTN 32308U Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-30308 Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-344/332 Taper Roller 40 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30308D Taper Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-15125/15245 Taper Roller 31.7 mm ID Roller Bearing, 62 mm OD
- NTN 4T-LM78349/LM78310APX2 Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- NTN 4T-17118/17244 Taper Roller 29.9 mm ID Roller Bearing, 62 mm OD
