NTN NJ305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 722-551
- Mfr. Part No.:
- NJ305EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,988.00
(exc. VAT)
PHP4,466.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,988.00 |
*price indicative
- RS Stock No.:
- 722-551
- Mfr. Part No.:
- NJ305EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Maximum Speed - Oil | 93600°/s | |
| Series | NJ | |
| Number of Rows | 1 | |
| Static Load Rating | 37500N | |
| Maximum Speed - Grease | 66000°/s | |
| Internal Clearance | CN | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 49000N | |
| End Type | Open | |
| Limiting Speed | 15600rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Maximum Speed - Oil 93600°/s | ||
Series NJ | ||
Number of Rows 1 | ||
Static Load Rating 37500N | ||
Maximum Speed - Grease 66000°/s | ||
Internal Clearance CN | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 49000N | ||
End Type Open | ||
Limiting Speed 15600rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for single-direction axial load applications. Its separable design allows for easy handling during assembly and disassembly. Equipped with a polyamide cage, it ensures smooth operation, reduced friction, and high performance even under moderate to high loads. Ideal for use in machinery requiring efficient axial load support in one direction.
Single direction for axial loads
Separable design for easy assembly and disassembly
Polyamide cage for smooth operation
Reduces friction for efficient performance
Suitable for moderate to high load applications
Related links
- NTN NU305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ305C3 25 mm ID Roller Bearing, 62 mm OD
- NTN NU2305ET2XC3 25 mm ID Roller Bearing, 62 mm OD
- NTN NU2305EAG1C3 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ2305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- FAG 32305-A Taper Roller 25 mm ID Roller Bearing, 62 mm OD
- INA SL192305 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ2305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
