NTN NU2305EAG1C3 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 699-198
- Mfr. Part No.:
- NU2305EAG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,155.84
(exc. VAT)
PHP10,254.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,155.84 |
*price indicative
- RS Stock No.:
- 699-198
- Mfr. Part No.:
- NU2305EAG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 24mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Static Load Rating | 53kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 80kN | |
| End Type | Open | |
| Series | NU | |
| Number of Rows | 1 | |
| Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 24mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Static Load Rating 53kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 80kN | ||
End Type Open | ||
Series NU | ||
Number of Rows 1 | ||
Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly crafted for optimal performance in various applications. This high-quality bearing designed to support dynamic loads while allowing for easy installation and maintenance. With a separable design, it features a robust brass cage that ensures durability and helps in maintaining the bearing's integrity during operation. Its floating design accommodates slight misalignments, making it suitable for versatile industrial uses. The precision engineering behind this product guarantees exceptional reliability and efficiency, essential for machinery performance.
Single row design optimises load capacity and performance
Separable components facilitate easier assembly and maintenance
Brass cage construction enhances durability under continuous operation
Floating design accommodates misalignments, promoting smooth function
Compact dimensions allow for versatility in installation across various applications
Designed by ntn, a reputable manufacturer known for quality and innovation
Related links
- NTN NU2305ET2XC3 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- NTN NU305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ305C3 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ2305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- FAG 32305-A Taper Roller 25 mm ID Roller Bearing, 62 mm OD
- INA SL192305 25 mm ID Roller Bearing, 62 mm OD
- FAG 30305-A Taper 25 mm ID Roller Bearing, 62 mm OD
