NTN NU305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 704-697
- Mfr. Part No.:
- NU305EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,651.27
(exc. VAT)
PHP4,089.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,651.27 |
*price indicative
- RS Stock No.:
- 704-697
- Mfr. Part No.:
- NU305EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Limiting Speed | 15600rpm | |
| Maximum Speed - Grease | 66000°/s | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 93600°/s | |
| Static Load Rating | 37500N | |
| Internal Clearance | CN | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 49000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Limiting Speed 15600rpm | ||
Maximum Speed - Grease 66000°/s | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 93600°/s | ||
Static Load Rating 37500N | ||
Internal Clearance CN | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 49000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered to provide optimal performance in various applications. Its floating, separable design enables easy installation and maintenance, making it an Ideal choice for industries that demand reliability. This bearing features a polyamide cage, ensuring smooth operation and reduced friction during use. With a robust internal diameter of 25 mm and an external diameter of 62 mm, it is adept at handling significant radial loads, making it suitable for diverse mechanical systems. The proper integration of this component not only enhances machinery performance but also extends the lifespan of equipment.
Single row design facilitates high radial load capacity
Separable construction allows for straightforward installation and maintenance
Polyamide cage contributes to reduced friction and improved efficiency
Dynamic load capacity of 49,000,000 mN ensures reliable performance under stress
Static load capacity of 37,500,000 mN enhances durability in static applications
Fatigue limit load of 4,550,000 mN provides safety margins in long-term operations
Effective temperature range from -20°C to 120°C accommodates various operating conditions
Designed for applications with limits on lubrication speeds both in oil and grease
Compact dimensions provide flexibility for diverse mechanical configurations
Lightweight at 0.241 kg supports efficiency in overall design and usage
Related links
- NTN NU2305ET2XC3 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ305C3 25 mm ID Roller Bearing, 62 mm OD
- NTN NU2305EAG1C3 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ2305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- FAG 32305-A Taper Roller 25 mm ID Roller Bearing, 62 mm OD
- INA SL192305 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ2305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
