NTN NJ2305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 704-567
- Mfr. Part No.:
- NJ2305EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,156.96
(exc. VAT)
PHP5,775.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,156.96 |
*price indicative
- RS Stock No.:
- 704-567
- Mfr. Part No.:
- NJ2305EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 24mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 60kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 41kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 24mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 60kN | ||
Outside Diameter 62mm | ||
Static Load Rating 41kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing designed for supporting axial loads in a singular direction. Engineered with a separable structure, this bearing offers easy installation and maintenance, ensuring enhanced operational efficiency in various mechanical applications. Its Advanced polyamide cage contributes to reduced friction, leading to smoother rotation and improved durability. Originating from a reputable manufacturer, this bearing is Ideal for users demanding reliability and performance in their machinery.
Single row cylindrical roller design for axial load support in one direction
Separable structure enhances ease of installation and maintenance
Polyamide cage minimises friction promoting smooth rotation
Engineered for durability ensuring long lasting performance
Ideal for diverse mechanical applications in industrial settings
Trusted quality from a renowned manufacturer ensuring dependability
Related links
- NTN NU2305ET2XC3 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- NTN NU305EAT2X 25 mm ID Roller Bearing, 62 mm OD
- NTN NJ305C3 25 mm ID Roller Bearing, 62 mm OD
- NTN NU2305EAG1C3 25 mm ID Roller Bearing, 62 mm OD
- FAG 32305-A Taper Roller 25 mm ID Roller Bearing, 62 mm OD
- INA SL192305 25 mm ID Roller Bearing, 62 mm OD
- FAG 30305-A Taper 25 mm ID Roller Bearing, 62 mm OD
