NTN NU317EG1C3 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 704-782
- Mfr. Part No.:
- NU317EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP46,160.91
(exc. VAT)
PHP51,700.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,160.91 |
*price indicative
- RS Stock No.:
- 704-782
- Mfr. Part No.:
- NU317EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Internal Clearance | C3 | |
| Static Load Rating | 330000N | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 24600°/s | |
| Dynamic Load Rating | 291000N | |
| Outside Diameter | 180mm | |
| Limiting Speed | 4100rpm | |
| Maximum Speed - Grease | 21000°/s | |
| End Type | Open | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Internal Clearance C3 | ||
Static Load Rating 330000N | ||
Number of Rows 1 | ||
Maximum Speed - Oil 24600°/s | ||
Dynamic Load Rating 291000N | ||
Outside Diameter 180mm | ||
Limiting Speed 4100rpm | ||
Maximum Speed - Grease 21000°/s | ||
End Type Open | ||
Series NU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN 30317U Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN NJ2317EG1C3 85 mm ID Roller Bearing, 180 mm OD
- NTN NJ317C3 85 mm ID Roller Bearing, 180 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 30317DU Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 22317EAKW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN N317G1C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN 22317EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
