NTN NJ317C3 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 698-699
- Mfr. Part No.:
- NJ317C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP26,693.00
(exc. VAT)
PHP29,896.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,693.00 |
*price indicative
- RS Stock No.:
- 698-699
- Mfr. Part No.:
- NJ317C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 228000N | |
| Dynamic Load Rating | 235000N | |
| Outside Diameter | 180mm | |
| Limiting Speed | 4600rpm | |
| Maximum Speed - Grease | 23400°/s | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Oil | 27600°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 228000N | ||
Dynamic Load Rating 235000N | ||
Outside Diameter 180mm | ||
Limiting Speed 4600rpm | ||
Maximum Speed - Grease 23400°/s | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Oil 27600°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered specifically for single direction axial loads, providing reliable and efficient performance in various applications. Its separable design allows for easy assembly and maintenance, complemented by a pressed steel cage that enhances durability. With an internal diameter of 85 mm and an external diameter of 180 mm, this bearing supports robust operational demands. Notable for its high mass of 4.459 kg, it is designed to withstand significant loads without compromising functionality, making it an Ideal choice for machinery requiring precision and resilience.
Designed for single direction axial loads, enhancing performance in specific applications
Separable design simplifies assembly and maintenance for increased user convenience
Pressed steel cage construction provides additional durability and extended service life
High mass of 4.459 kg allows the bearing to endure significant operational stresses
Fatigue limit load of 25,600,000 mN ensures longevity and resilience under repeated stress
Maintains optimal lubrication limit speeds with oil and grease options for tailored performance
Designed to operate efficiently across a temperature range from 233.15 °K to 393.15 °K
Related links
- NTN NJ2317EG1C3 85 mm ID Roller Bearing, 180 mm OD
- NTN 30317U Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN NU317EG1C3 85 mm ID Roller Bearing, 180 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 30317DU Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN NU317ET2C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN 22317EAKW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN N317G1C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
