NTN NJ2317EG1C3 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 698-992
- Mfr. Part No.:
- NJ2317EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP54,538.55
(exc. VAT)
PHP61,083.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,538.55 |
*price indicative
- RS Stock No.:
- 698-992
- Mfr. Part No.:
- NJ2317EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Outside Diameter | 180mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 485000N | |
| Dynamic Load Rating | 395000N | |
| Limiting Speed | 3700rpm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Oil | 22200°/s | |
| Maximum Speed - Grease | 18600°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Outside Diameter 180mm | ||
Internal Clearance C3 | ||
Static Load Rating 485000N | ||
Dynamic Load Rating 395000N | ||
Limiting Speed 3700rpm | ||
Number of Rows 1 | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Oil 22200°/s | ||
Maximum Speed - Grease 18600°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to support axial loads effectively. This component is Ideal for applications that require durability and reliability, featuring a separable construction with a robust brass cage. The bearing's precision engineering ensures smooth operation, making it suitable for a variety of industrial uses. With an internal diameter of 85 mm and an external diameter of 180 mm, it seamlessly fits into numerous designs while providing exceptional load support. Enhanced with meticulous manufacturing standards, this bearing assures prolonged service life and optimal functionality under demanding conditions.
Separable design facilitates easy installation and maintenance
Brass cage provides improved strength and durability
Radial clearance class C3, ensuring optimal performance under varying operational conditions
Dynamic load capacity of 395,000,000 mN supports heavy loads without compromising performance
Static load capacity of 485,000,000 mN allows for high stability in static applications
Fatigue limit load of 54,400,000 mN ensures prolonged reliability under cyclic load conditions
Min operating temperature of -40°C and max operating temperature of 120°C suits diverse environmental conditions
Oil lubrication limit speed of 22,200 °/s and grease lubrication limit speed of 18,600 °/s enhances operational efficiency
Related links
- NTN 30317U Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN NJ317C3 85 mm ID Roller Bearing, 180 mm OD
- NTN NU317EG1C3 85 mm ID Roller Bearing, 180 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 30317DU Taper Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 22317EAKW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN N317G1C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN 22317EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
