NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 454-238
- Mfr. Part No.:
- 32317U
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP32,073.37
(exc. VAT)
PHP35,922.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,073.37 |
*price indicative
- RS Stock No.:
- 454-238
- Mfr. Part No.:
- 32317U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 180mm | |
| Static Load Rating | 525kN | |
| Cup Width | 49mm | |
| Number of Rows | 1 | |
| Cone Width | 60mm | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 2900rpm | |
| Maximum Speed - Grease | 2100rpm | |
| Maximum Speed - Oil | 2900rpm | |
| Series | 32317U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 445kN | |
| End Type | Open | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 180mm | ||
Static Load Rating 525kN | ||
Cup Width 49mm | ||
Number of Rows 1 | ||
Cone Width 60mm | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 2900rpm | ||
Maximum Speed - Grease 2100rpm | ||
Maximum Speed - Oil 2900rpm | ||
Series 32317U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 445kN | ||
End Type Open | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to provide exceptional performance under various load conditions. Designed specifically for demanding applications, this bearing features a pressed steel cage that ensures optimal rolling element guidance and durability. With a dynamic load rating of 445 kN, it is perfect for heavy-duty use, while its efficient design limits friction and maximises lifespan. Ideal for both oil and grease lubrication, this bearing operates effectively at temperatures ranging from -40 °C to 120 °C. Its precision engineering guarantees smooth operation, making it a reliable choice for industrial machinery. This component is not only robust but also easy to install, providing engineers with a versatile solution for their bearing needs.
Designed for heavy-duty applications with robust performance
Pressed steel cage enhances durability and smooth operation
Facilitates efficient load distribution for extended service life
Versatile lubrication options cater to various operational environments
Temperature resilience allows for a wide range of operating conditions
Precision engineering ensures reliable functionality in industrial settings
Easy to install, providing convenience for maintenance and replacements
Related links
- NTN 32220U Single Row Tapered Roller 100 mm ID Roller Bearing, 180 mm OD
- NTN 33024U Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 32024XU Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 33217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
