NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 453-290
- Mfr. Part No.:
- 32017XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP7,259.95
(exc. VAT)
PHP8,131.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,259.95 |
*price indicative
- RS Stock No.:
- 453-290
- Mfr. Part No.:
- 32017XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 157kN | |
| Standards/Approvals | ISO 355 | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 29mm | |
| Number of Rows | 1 | |
| Cup Width | 22mm | |
| Static Load Rating | 224kN | |
| Outside Diameter | 130mm | |
| Maximum Speed - Grease | 2600rpm | |
| Limiting Speed | 3500rpm | |
| Series | 32017XU | |
| Maximum Speed - Oil | 3500rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 157kN | ||
Standards/Approvals ISO 355 | ||
Bearing Material Through Hardened Steel | ||
Cone Width 29mm | ||
Number of Rows 1 | ||
Cup Width 22mm | ||
Static Load Rating 224kN | ||
Outside Diameter 130mm | ||
Maximum Speed - Grease 2600rpm | ||
Limiting Speed 3500rpm | ||
Series 32017XU | ||
Maximum Speed - Oil 3500rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to provide exceptional performance in various applications, ensuring reliability and longevity. Tailored for both dynamic and static load conditions, this component offers a robust solution to enhance machinery efficiency. With its pressed steel cage and precise engineering, it comfortably meets rigorous operational demands while optimising durability. The carefully defined internal and external diameters lend themselves to versatile installation scenarios, making it a smart choice for those seeking dependable performance in high-load environments. Speed ratings cater to both oil and grease lubrication, providing users with flexibility based on their specific operational requirements. The attention to detail in its design serves to mitigate wear, thereby extending the bearing's lifespan and reinforcing its value in industrial applications.
Designed for optimal load distribution and support
Offers a versatile solution for high-load applications
Features a robust pressed steel cage for added durability
Accommodates both oil and grease lubrication for flexibility
Engineered to minimise wear, enhancing longevity
Capable of operating across a broad temperature range
Compact design allows for versatile fitting in various machinery
Related links
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 33217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 33117U Single Row Tapered Roller 85 mm ID Roller Bearing, 140 mm OD
- NTN 32919XU Single Row Tapered Roller 95 mm ID Roller Bearing, 130 mm OD
- NTN 33116U Single Row Tapered Roller 80 mm ID Roller Bearing, 130 mm OD
