NTN 33117U Single Row Tapered Roller 85 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 455-247
- Mfr. Part No.:
- 33117U
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP13,681.11
(exc. VAT)
PHP15,322.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,681.11 |
*price indicative
- RS Stock No.:
- 455-247
- Mfr. Part No.:
- 33117U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Static Load Rating | 330kN | |
| Outside Diameter | 140mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 234kN | |
| Cup Width | 32mm | |
| Number of Rows | 1 | |
| Cone Width | 41mm | |
| Bearing Material | Steel | |
| Maximum Speed - Grease | 2500rpm | |
| Maximum Speed - Oil | 3400rpm | |
| Series | 33117U | |
| Standards/Approvals | ISO 355 | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Static Load Rating 330kN | ||
Outside Diameter 140mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 234kN | ||
Cup Width 32mm | ||
Number of Rows 1 | ||
Cone Width 41mm | ||
Bearing Material Steel | ||
Maximum Speed - Grease 2500rpm | ||
Maximum Speed - Oil 3400rpm | ||
Series 33117U | ||
Standards/Approvals ISO 355 | ||
Limiting Speed 3400rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for optimal efficiency and durability in various applications. Engineered with precision, it features a pressed steel cage that enhances its structural integrity while reducing weight. This bearing is particularly suitable for dynamic load conditions, providing a reliable solution for machinery requiring robust performance. The meticulous design caters to a range of operational environments, accommodating diverse temperature ranges and ensuring seamless functionality. With a balance of strength and lightweight properties, this bearing stands out as a premium choice for extensive industrial use, ensuring longevity and reduced maintenance needs.
Engineered for both dynamic and static load capabilities
Optimised for high-performance lubrication standards
Designed to withstand extreme temperature variations
Constructed with high-quality rolling element material for enhanced durability
Features precise fillet radii for improved load distribution
Suitable for heavy-duty applications while maintaining low friction
Efficiently designed to reduce operational noise and vibration
Related links
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm ID Roller Bearing, 85 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 32317U Single Row Tapered Roller 85 mm ID Roller Bearing, 180 mm OD
- NTN 30217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 33217U Single Row Tapered Roller 85 mm ID Roller Bearing, 150 mm OD
- NTN 32313U Single Row Tapered Roller 65 mm ID Roller Bearing, 140 mm OD
- FAG 33117 Taper Roller 85 mm ID Tapered Roller Bearing, 140 mm OD
