NTN NU314ET2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 704-766
- Mfr. Part No.:
- NU314ET2X
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-766
- Mfr. Part No.:
- NU314ET2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 205000N | |
| Static Load Rating | 222000N | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Outside Diameter | 150mm | |
| Series | NU | |
| Maximum Speed - Oil | 30000°/s | |
| Maximum Speed - Grease | 25200°/s | |
| Limiting Speed | 5000rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Dynamic Load Rating 205000N | ||
Static Load Rating 222000N | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Outside Diameter 150mm | ||
Series NU | ||
Maximum Speed - Oil 30000°/s | ||
Maximum Speed - Grease 25200°/s | ||
Limiting Speed 5000rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314EAT2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314EAT2XC3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ314EAT2XC3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD
