NTN NJ2314EAT2XC3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 698-986
- Mfr. Part No.:
- NJ2314EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP25,550.60
(exc. VAT)
PHP28,616.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,550.60 |
*price indicative
- RS Stock No.:
- 698-986
- Mfr. Part No.:
- NJ2314EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 32.5kN | |
| Dynamic Load Rating | 325kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 150mm | |
| Number of Rows | 1 | |
| Limiting Speed | 5300rpm | |
| Maximum Speed - Grease | 22800°/s | |
| Maximum Speed - Oil | 31800°/s | |
| Series | NJ | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 32.5kN | ||
Dynamic Load Rating 325kN | ||
Internal Clearance C3 | ||
Outside Diameter 150mm | ||
Number of Rows 1 | ||
Limiting Speed 5300rpm | ||
Maximum Speed - Grease 22800°/s | ||
Maximum Speed - Oil 31800°/s | ||
Series NJ | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing engineered for reliable operation under axial loads. Designed for ease of assembly and disassembly, this bearing features a separable design, making it an Ideal choice for various mechanical applications. With a robust polyamide cage, it ensures smooth rotational movement, even under challenging conditions. Capable of withstanding substantial operational pressures, this bearing delivers exceptional dynamic and static load capacities, providing lasting stability and durability.
Durable polyamide cage enhances lubrication and reduces wear
Separable design simplifies installation and maintenance processes
Robust dynamic load capacity of 325 million mN supports heavy-duty applications
Static load capacity matches dynamic capacity, ensuring balance under static conditions
Suitable for both oil and grease lubrication, offering flexibility in maintenance
Optimised for a wide temperature range, functioning efficiently from -20°C to 120°C
Min fillet radius of 2.1 mm helps in accommodating various mounting scenarios
Related links
- NTN NU314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314ET2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314EAT2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ314EAT2XC3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-M1 70 mm ID Cylindrical Roller Bearing, 150 mm OD
