NTN NJ314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 699-131
- Mfr. Part No.:
- NJ314
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,682.33
(exc. VAT)
PHP20,924.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,682.33 |
*price indicative
- RS Stock No.:
- 699-131
- Mfr. Part No.:
- NJ314
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 28200°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 168000N | |
| Series | NJ | |
| Maximum Speed - Oil | 33000°/s | |
| Internal Clearance | CN | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 175kN | |
| Limiting Speed | 5500rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 28200°/s | ||
Number of Rows 1 | ||
Static Load Rating 168000N | ||
Series NJ | ||
Maximum Speed - Oil 33000°/s | ||
Internal Clearance CN | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 175kN | ||
Limiting Speed 5500rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for high axial load applications, offering robustness and reliability. This bearing is separable, allowing for easy installation and maintenance. Constructed with a pressed steel cage, it ensures efficient performance and longevity. With a dynamic load rating that stands at an impressive 175,000,000 mN, it is perfect for a variety of engineering challenges. Its optimal dimensions, including an internal diameter of 70 mm and an external diameter of 150 mm, make it a versatile component suitable for numerous applications, ensuring engineers can rely on its performance even under demanding conditions.
Separable design allows for easy assembly and disassembly
Pressed steel cage enhances durability and reliability
Dynamic load rating of 175,000,000 mN supports heavy loads
Optimal range of operating temperatures from 233.15 °K to 393.15 °K
Compact dimensions with an internal diameter of 70 mm and external diameter of 150 mm
Mass of 2.845 kg ensures stability during operation
Robust fillet radius specifications minimise stress concentrations
High oil and grease lubrication limits cater to varied operational conditions
Related links
- FAG NJ314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314ET2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314EAT2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314EAT2XC3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ314EAT2XC3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
