NTN NJ2314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 698-983
- Mfr. Part No.:
- NJ2314
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP25,550.60
(exc. VAT)
PHP28,616.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,550.60 |
*price indicative
- RS Stock No.:
- 698-983
- Mfr. Part No.:
- NJ2314
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 4800rpm | |
| Internal Clearance | CN | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 247kN | |
| Static Load Rating | 26.2kN | |
| Maximum Speed - Oil | 28800°/s | |
| Series | NJ | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 24600°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Limiting Speed 4800rpm | ||
Internal Clearance CN | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 247kN | ||
Static Load Rating 26.2kN | ||
Maximum Speed - Oil 28800°/s | ||
Series NJ | ||
Number of Rows 1 | ||
Maximum Speed - Grease 24600°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for handling single direction axial loads, delivering exceptional performance with its separable design and robust pressed steel cage. This bearing is Ideal for environments demanding reliability and efficiency, serving as a Crucial component in various industrial applications. Its specifications reveal a well-optimised structure for handling significant loads while maintaining precise alignment and minimal radial clearance, making it a valuable addition to any engineering solution.
Engineered for single row cylindrical roller bearings to efficiently manage axial loads
Separable design allows for easy installation and maintenance
Constructed with a robust pressed steel cage for enhanced durability
Features an internal diameter of 70 mm and an external diameter of 150 mm for versatile applications
Designed to operate with minimal radial clearance class CN, ensuring precision during operation
Capable of sustaining dynamic load capacities up to 247,000,000 mN
Optimised for both oil and grease lubrication with limit speeds of 28,800 °/s and 24,600 °/s respectively
Suitably operates within temperature ranges from -40 °C to 120 °C, providing reliable performance in varying conditions
Equipped with precise shoulder and fillet radius specifications for improved load distribution and reduced wear
Related links
- FAG NJ2314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314ET2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NU314EAT2X 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- NTN NJ2314EAT2XC3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
